Sign in to ask questions about the Honeywell 1LS244-4C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1LS244-4C technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 58.5mm |
| Length | 111.4mm |
| Material | Aluminium |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -10°C |
| Operating Force | 0.51N |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | LS |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 480V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1LS244-4C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
