The 1LS3-4C is a rotary switch with a SPDT configuration, rated for 10A and 600V AC, 550V DC. It has a chassis mount with screw termination and is designed for use in environments with temperatures ranging from -29°C to 71°C. The switch is IP67 rated, making it suitable for applications where it may be exposed to water, dust, or other environmental stressors.
Honeywell 1LS3-4C technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Depth | 65.8mm |
| Height | 176.65mm |
| Length | 39.9mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 550V |
| Mount | Chassis Mount, Screw |
| Operating Force | 13.3N |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
No datasheet is available for this part.