
The 1LS301-L is a 10A SPDT on-momentary rotary limit switch from Honeywell, rated for 125V AC and -29°C to 71°C operating temperature range. It features a chassis mount package and meets IP67, waterproof, and dust-tight ratings. This switch is RoHS compliant and available in a bulk packaging configuration.
Honeywell 1LS301-L technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
