Switch Limit Side Rotary Conduit Rotary Screw Mount
Honeywell 1LS319-L technical specifications.
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | LS |
| Switch Function | On-Mom |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.