Honeywell 1LS53 technical specifications.
| Actuator Style | Side Rotary with Adjustable Rod |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Device Type | Rotary |
| Maximum Pre-Travel | 5° |
| Minimum Over-Travel | 30° |
| Min Operating Temperature | -29°C |
| Max Operating Temperature | 71°C |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8536509040 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell 1LS53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.