
This 10A rotary limit switch features a SPDT throw configuration and operates at up to 230V DC. It has a maximum operating temperature of 71°C and a minimum operating temperature of -29°C. The switch is rated for IP67, making it waterproof and dust tight. It is mounted via screws and has a package quantity of one per unit.
Honeywell 1LS56-L technical specifications.
| Actuator Type | Rotary |
| Package/Case | 120 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 28.7mm |
| Length | 102.9mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (DC) | 230V |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1LS56-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
