This DPDT switch has a maximum current rating of 10A and a maximum voltage rating of 230V DC and 600V AC. It features a screw mount and an operating force of 5.56N. The switch has a straight orientation and a DPDT throw configuration. It is designed for use in a variety of applications, including those requiring a high level of reliability and durability.
Honeywell 1MN1 technical specifications.
| Depth | 34.93mm |
| Length | 47.63mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 230V |
| Mount | Screw |
| Operating Force | 5.56N |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1MN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.