The 1MN5 switch from Honeywell is a DPDT basic and snap action switch rated for 120V AC and 115V DC with a maximum current rating of 10A. It features a screw mount package type and is designed for chassis mounting. The switch has a straight orientation and a throw configuration of DPDT. It operates with a force of 4.17N and has a maximum voltage rating of 600V AC and 230V DC.
Honeywell 1MN5 technical specifications.
| Current Rating | 800mA |
| Depth | 34.93mm |
| Length | 47.63mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 230V |
| Mount | Chassis, Screw |
| Operating Force | 4.17N |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1MN5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.