
SPDT toggle switch featuring a standard round actuator with a 17.02mm length and straight orientation. Offers a 20A maximum current rating at 277VAC and 250VDC, with a 15A current rating at 125VAC. This panel mount switch utilizes screw terminals and is rated IP67 for waterproof and dust-tight operation, suitable for temperatures from -40°C to 71°C.
Sign in to ask questions about the Honeywell 1NT1-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1NT1-1 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 15.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 28.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT1-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
