
This 15A locking lever toggle switch from Honeywell features a non-illuminated and illuminated option, with a maximum operating temperature of 71°C and a minimum operating temperature of -40°C. It is rated for 250V DC and 277V AC, and is compliant with IP67, waterproof, and dust tight ratings. The switch has a SPDT throw configuration and a screw termination, and is available in a bulk packaging option.
Sign in to ask questions about the Honeywell 1NT1-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1NT1-1A technical specifications.
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT1-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.