
This 15A SPDT toggle switch is rated for 250V DC and features a locking lever actuator. It has a maximum operating temperature of 71°C and a minimum operating temperature of -40°C. The switch is RoHS compliant and has an IP67 rating, making it suitable for use in harsh environments. It is packaged in bulk and has a panel mount with threads.
Honeywell 1NT1-1L technical specifications.
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT1-1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
