
SPDT toggle switch featuring a locking lever actuator and screw termination. Rated for 20A at 277VAC and 250VDC, with a 125V AC rating also specified. Offers a wide operating temperature range from -40°C to 71°C and boasts IP67, waterproof, and dust-tight ratings. Panel mountable with a threaded bushing, this non-illuminated switch is RoHS compliant.
Honeywell 1NT1-1N technical specifications.
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 15A |
| Depth | 15.7mm |
| Illumination Type | Non-Illuminated |
| Length | 28.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT1-1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
