
SPDT toggle switch featuring a locking lever actuator and screw termination. Rated for 20A at 277VAC and 115VDC, with a 125VAC and 250VDC voltage rating. Offers a wide operating temperature range from -40°C to 71°C and IP67, waterproof, dust-tight protection. Panel mount design with a threaded bushing, straight orientation, and gold contact plating.
Sign in to ask questions about the Honeywell 1NT1-1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1NT1-1P technical specifications.
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Gold |
| Current Rating | 15A |
| Depth | 15.75mm |
| Illumination Type | Non-Illuminated |
| Length | 28.45mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 115V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT1-1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
