
SPST toggle switch featuring a round lever and screw termination, rated for 20A at 277VAC and 250VDC. This panel-mount switch offers a straight orientation, non-illuminated or illuminated options, and a robust IP67 waterproof and dust-tight rating. With a 15.7mm depth and 28.6mm length, it operates within a -40°C to 71°C temperature range and is RoHS compliant.
Honeywell 1NT1-2 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 15.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
