
Switch Toggle OFF ON SPST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Automotive
Honeywell 1NT1-2-C technical specifications.
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | NT |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
No datasheet is available for this part.