
This toggle switch features a standard round actuator with a current rating of 15A and a maximum operating temperature of 71°C. It has a maximum voltage rating of 250V and is rated for operation between -40°C and 71°C. The switch is IP67 rated, making it waterproof and dust tight. It is available in a bulk packaging option and is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell 1NT1-21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1NT1-21 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT1-21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
