
This locking lever toggle switch features a silver cadmium contact material with gold plating, a maximum operating temperature range of -40°C to 71°C, and a current rating of 15A. It is rated for a maximum voltage of 250V DC and 125V AC, with a packaging style of bulk and a package quantity of one. The switch is designed for use in IP67, waterproof, and dust-tight applications and is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell 1NT1-2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1NT1-2G technical specifications.
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT1-2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.