
SPDT toggle switch featuring a standard round lever and screw termination. Rated for 20A at 277VAC and 250VDC, with a 125VAC rating also specified. Offers a 2-position, ON-ON function with a single pole. Constructed with silver, cadmium contacts and a panel mount bushing with threads. IP67, waterproof, and dust-tight ratings ensure durability in harsh environments.
Sign in to ask questions about the Honeywell 1NT1-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1NT1-3 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Approvals | UL |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 15.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT1-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
