
SPDT toggle switch featuring a straight, round lever actuator with a 17.02mm length. This panel-mount switch offers screw termination and a 20A maximum current rating at 277VAC or 250VDC. It operates within a temperature range of -40°C to 71°C and boasts IP67, waterproof, and dust-tight ratings. The switch is RoHS compliant and suitable for both non-illuminated and illuminated applications.
Honeywell 1NT1-3-NH technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 15.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 28.4mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 31.75g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT1-3-NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
