
The 1NT1-3F is a locking lever toggle switch with a maximum operating temperature of 71°C and a current rating of 15A. It features a silver and cadmium contact material and is rated for a maximum voltage of 250V. The switch has a straight orientation and a bushing mount. It is rated for IP67, waterproof, and dust tight, and is compliant with RoHS regulations. The switch has a throw configuration of SPDT and a termination of screw.
Honeywell 1NT1-3F technical specifications.
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT1-3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
