
SPDT toggle switch featuring a round, standard actuator with a 17.3mm lever. Rated for 15A at 277VAC and 250VDC, with a 372.85VA rating. This non-illuminated, panel-mount switch offers screw terminals and a 3-position (Mom-Off-Mom) function. Constructed with silver, cadmium contacts and a lead-free design, it boasts IP67, waterproof, and dust-tight ratings, operating between -40°C and 71°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1NT1-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1NT1-7 technical specifications.
| Actuator Length | 17.3mm |
| Actuator Type | Standard Round |
| Approvals | UL |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 15.7mm |
| Height | 58.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT1-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
