Sign in to ask questions about the Honeywell 1NT1-7-JLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1NT1-7-JLG technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Current Rating | 10A |
| Depth | 15.75mm |
| Illumination Type | Non-Illuminated |
| Length | 28.45mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 31.75g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT1-7-JLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.