Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads Automotive
Honeywell 1NT1-7-TM technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 15@115VAC 28VDCA |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Actuator Style | Round Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.