
SPDT toggle switch featuring a standard round lever and screw termination. Rated for 15A at 277VAC and 250VDC, with a 372.85VA rating. Panel mount design with threaded bushing, offering non-illuminated and illuminated options. Constructed with silver cadmium contacts, it operates within a temperature range of -40°C to 71°C and boasts IP67, waterproof, and dust-tight ratings.
Honeywell 1NT1-8 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Approvals | UL |
| Contact Material | Silver, Cadmium |
| Current Rating | 15A |
| Depth | 15.7mm |
| Height | 58.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 31.75g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT1-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
