This toggle switch features a standard round actuator with a current rating of 10A and a DC rated voltage of 250V. It is designed for panel mount applications and is rated for operation in temperatures ranging from -40°C to 71°C. The switch is also compliant with IP67 and is waterproof, making it suitable for use in harsh environments. The termination is via screw and the throw configuration is SPDT.
Sign in to ask questions about the Honeywell 1NT1-8-NH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1NT1-8-NH technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT1-8-NH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.