Sign in to ask questions about the Honeywell 1NT1-8-TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1NT1-8-TM technical specifications.
| Contact Material | Silver |
| Depth | 15.75mm |
| Length | 28.45mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT1-8-TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.