
The 1NT1-8F is a 10A SPDT toggle switch with a locking lever actuator. It has a maximum operating temperature of 71°C and a minimum operating temperature of -40°C. The switch is rated for 250V DC and has a current rating of 10A. It is IP67 rated, waterproof, and dust tight. The switch is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the Honeywell 1NT1-8F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1NT1-8F technical specifications.
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT1-8F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
