
This standard and miniature toggle switch has a maximum current rating of 15A and a maximum voltage rating of 250V DC. It is rated for 125V AC and features a locking lever actuator with a black color and a length of 26.67mm. The switch is designed for bushing mount and has a straight orientation. It is compliant with RoHS regulations and has a weight of 36.29g.
Sign in to ask questions about the Honeywell 1NT20-7N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1NT20-7N technical specifications.
| Actuator Color | Black |
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Gold |
| Current Rating | 10A |
| Depth | 15.75mm |
| Illumination Type | Non-Illuminated |
| Length | 28.45mm |
| Max Current Rating | 15A |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT20-7N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.