
This standard round toggle switch from Honeywell has a current rating of 15A and a maximum DC voltage rating of 250V. It is designed for bushing mount and has a maximum operating temperature range of -40°C to 71°C. The switch is RoHS compliant and has a gold contact plating. It is available in bulk packaging and has a weight of 31.75g.
Sign in to ask questions about the Honeywell 1NT887-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1NT887-2 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 31.75g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT887-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
