
This 26.67mm locking lever toggle switch has a current rating of 10A and a maximum operating temperature of 71°C. It is rated for a maximum voltage of 250V DC and has a minimum operating temperature of -40°C. The switch is designed for bushing mount and has a straight orientation. It is also RoHS compliant and has a gold contact plating.
Sign in to ask questions about the Honeywell 1NT887-7E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1NT887-7E technical specifications.
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Gold |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 36.29g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT887-7E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
