
SPDT latched toggle switch featuring a standard round lever actuator and panel mount with a threaded bushing. Rated for 20A max at 28VDC, with AC voltage ratings of 125V and 277V, and DC voltage rating of 250V. Offers silver, cadmium contacts with gold plating, and quick connect terminals. Operates within a temperature range of -40°C to 71°C, with IP67, waterproof, and dust-tight ratings. RoHS compliant.
Sign in to ask questions about the Honeywell 1NT91-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1NT91-1 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 15A |
| Depth | 15.7mm |
| Illumination Type | Non-Illuminated |
| Length | 28.6mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT91-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
