
SPST toggle switch featuring a standard round, non-illuminated lever with a 17.02mm actuator length. Rated for 15A at 277VAC and 250VDC, with silver/cadmium contacts and gold plating. This panel-mount switch utilizes quick connect terminations and offers IP67, waterproof, and dust-tight ratings. Operating temperature range is -40°C to 71°C.
Sign in to ask questions about the Honeywell 1NT91-61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1NT91-61 technical specifications.
| Actuator Length | 17.02mm |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 10A |
| Depth | 15.7mm |
| Illumination Type | Non-Illuminated |
| Length | 28.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | NT |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1NT91-61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.