This 5A SPDT panel mount switch has a maximum voltage rating of 250V AC and 30V DC, with a current rating of 5A. The switch features a 4.83mm actuator length and is mounted on a panel. It has a straight orientation and is terminated with solder. The switch is suitable for use in applications with a DC rated voltage of 30V.
Sign in to ask questions about the Honeywell 1PB13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1PB13 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.83mm |
| Actuator Material | Plastic |
| Current Rating | 5A |
| Depth | 16.66mm |
| Length | 19.81mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1PB13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.