Sign in to ask questions about the Honeywell 1PB42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1PB42 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.4mm |
| Actuator Type | Round, Button |
| Current Rating | 5A |
| Depth | 22.4mm |
| Height | 34.3mm |
| Lead Free | Contains Lead |
| Length | 22.4mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Front, Screw |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1PB42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.