
Illuminated & Non-Illuminated Pushbutton Switch featuring a straight, panel-mount orientation with solder termination. This SPDT switch offers a 5A current rating and a maximum AC voltage rating of 250V, with a DC rated voltage of 30V. It includes a 2.3mm steel actuator and a depth of 9.9mm.
Sign in to ask questions about the Honeywell 1PB5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1PB5 technical specifications.
| Actuator Length | 2.3mm |
| Actuator Material | Steel |
| Current Rating | 5A |
| Depth | 9.9mm |
| Lead Free | Contains Lead |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1PB5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
