Sign in to ask questions about the Honeywell 1PB51-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1PB51-T technical specifications.
| Current Rating | 5A |
| Mount | Panel |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1PB51-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.