This 5A SPDT switch features a steel actuator and is rated for 30V DC and 250V AC. It has a panel mount design with a termination of solder. The switch measures 19.81mm in length and 9.91mm in depth.
Sign in to ask questions about the Honeywell 1PB555-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1PB555-T2 technical specifications.
| Actuator Material | Steel |
| Current Rating | 5A |
| Depth | 9.91mm |
| Length | 19.81mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1PB555-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.