Sign in to ask questions about the Honeywell 1PB556-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1PB556-T2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 10.67mm |
| Actuator Material | Steel |
| Current Rating | 5A |
| Depth | 9.91mm |
| Length | 19.81mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1PB556-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.