This SPDT panel mount switch features a steel actuator and a maximum current rating of 1A. It is rated for a maximum voltage of 30V DC and is designed for panel mounting. The switch has a straight orientation and a throw configuration of SPDT. It is compliant with RoHS regulations and is available in a single package quantity.
Sign in to ask questions about the Honeywell 1PB587 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1PB587 technical specifications.
| Actuator Length | 4.1mm |
| Actuator Material | Steel |
| Current Rating | 1A |
| Depth | 9.91mm |
| Length | 19.81mm |
| Max Current Rating | 1A |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1PB587 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.