
This SPDT panel mount switch features a steel actuator and is rated for 5A at 30V DC. It has an operating temperature range of -53°C to 205°C and a maximum voltage rating of 250V AC. The switch is designed for panel mounting and has a straight orientation.
Sign in to ask questions about the Honeywell 1PB591 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1PB591 technical specifications.
| Actuator Length | 4.06mm |
| Actuator Material | Steel |
| Current Rating | 5A |
| Depth | 9.91mm |
| Length | 19.81mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 205°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1PB591 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.