
SPDT snap action switch featuring a steel pin plunger actuator and wire lead termination. Rated for 5A at 30VDC and 250VAC, with a maximum operating temperature of 105°C and a minimum of -54°C. This waterproof switch offers a 1.35mm actuator travel and a 4.73N operating force, suitable for panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1SE1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1SE1 technical specifications.
| Actuator Material | Steel |
| Actuator Type | PIN PLUNGER |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 8.79mm |
| Height | 18.92mm |
| Length | 22.25mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Waterproof |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SE |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 18.43g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1SE1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
