Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 30VDC 4.73N Screw Mount Wire Lead
Checking distributor stock and pricing after the page loads.
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 131.83g |
| RoHS | Compliant |