
This 5A SPDT on-mom switch from Honeywell features a steel actuator material and a maximum operating temperature of 105°C. It is rated for 30V DC and 250V AC and has a maximum current rating of 5A. The switch is designed for chassis mount, panel, screw, or wire termination and is available in bulk packaging.
Honeywell 1SE1-3 technical specifications.
| Actuator Material | Steel |
| Current Rating | 5A |
| Depth | 8.79mm |
| Height | 18.92mm |
| Length | 22.25mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Panel, Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Waterproof |
| Reach SVHC Compliant | Unknown |
| Series | SE |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 39.69g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1SE1-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
