
Basic Switch; SPDT; 5A 250VAC; Plunger Actuator; Wire Leads
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1SE1-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Steel |
| Current Rating | 15A |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Waterproof |
| Reach SVHC Compliant | Unknown |
| Series | SE |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 70.87g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 1SE1-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.