
SPDT momentary snap acting switch with a steel plunger actuator and wire terminal. Features a 5A current rating at 30VDC and 250VAC, with silver contacts. Operating force is 482gf, and it operates within a temperature range of -54°C to 105°C. Mounting options include chassis mount, screw, and solder, with solder termination. Waterproof rating and a straight orientation are included.
Sign in to ask questions about the Honeywell 1SE1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 1SE1-T technical specifications.
| Actuator Material | Steel |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 482gf |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Waterproof |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SE |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 7.37g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1SE1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
