Switch Snap Action N.O. SPST Plunger 5A 250VAC 30VDC 4.73N Screw Mount Wire Lead
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1SE118-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Steel |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 4.73N |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1SE118-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.