SWITCH PIN PLUNGER SPDT 1A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1SE119 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Steel |
| Actuator Type | PLUNGER |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 1A |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 4.73N |
| Termination | Screw |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1SE119 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.