
This SPDT switch features a steel actuator and a screw termination. It has a maximum current rating of 5A and a maximum voltage rating of 30V DC. The switch operates with a force of 4.73N and has a depth of 8.79mm and length of 22.25mm. It is designed for screw mount applications.
Honeywell 1SE193 technical specifications.
| Actuator Material | Steel |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 4.73N |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1SE193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
