
Snap acting/limit switch, SPST, momentary, with a steel pin plunger actuator and wire terminal. Features silver contacts, a 5A current rating, and a 250V AC / 30V DC voltage rating. Operating force is 4.73N, with a temperature range of -54°C to 105°C. Mounting options include chassis, panel, screw, and wire. This waterproof switch has a depth of 8.79mm and length of 22.25mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1SE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Steel |
| Actuator Type | PIN PLUNGER |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Panel, Screw, Wire |
| Operating Force | 4.73N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Waterproof |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SE |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 14.46g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1SE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
