
The Honeywell 1SE401 is an SPDT basic and snap action switch with a maximum current rating of 1A and a maximum voltage rating of 28V DC. It features a steel actuator material and gold contact plating. The switch has a throw configuration of SPDT and an operating force of 4.73N. It measures 22.25mm in length and 8.79mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 1SE401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Steel |
| Contact Material | Gold |
| Contact Plating | Gold |
| Depth | 8.79mm |
| Length | 22.25mm |
| Max Current Rating | 1A |
| Max Voltage Rating (DC) | 28V |
| Operating Force | 4.73N |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 1SE401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.